Wire-wound multi-turn potentiometers, 10 turns, type Bourns 3590S.
With bushing thread; Linearity: ±0.25 %. Load rating: 2.0 W at +40 °C, 0 W at +125 °C. Operating voltage: max. 450 VAC. Operating temperatures: –40 to +125 °C. Temperature coefficient: ±50. Resistance tolerance: ±5.0 %. Test voltage: 1500 VAC. Adjustment range: electrical and mechanical 3600° (+10°/–0°).
With metal shaft, type 3590S-2.
Mount: 3/8 inch 32 UNEF.
Type: 1K0
ohmic resistance | 1 kΩ | |
Connection | solder lug | |
Version | precision potentiometer | |
Width | 18.6 mm | |
Rotary range, electrical | 3600 ° | |
Mechanic rotary range | 3600 ° | |
axle diameter | 6.34 mm | |
Length | 22 mm | |
Power | 2 W | |
max. number of revolutions | 10 | |
max. operating temperature | 125 °C | |
min. operating temperature | 1 °C | |
Assembly | straight | |
Track Taper | linear |
Country of origin | MX |
Customs tariff number | 85333100 |
MSL | MSL 1 |
Original Packaging | Bar with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available