Wire-wound multi-turn potentiometers, type Bourns 354.
With bushing mount, shaft with adjustment slot; Linearity: ±0.25 %. Operating temperatures: +1.0 to +125 °C. Resistance tolerance: ±5.0%. Test voltage: 1000 VAC. Bushing mount: 3/8 inch x 32 UNEF.
3-turns, type 3543S.
Load rating: 1.0 W at +70 °C, 0 W at +125 °C. Operating voltage: max. 224 VAC, TC: ±100. Electrical and mechanical adjustment range: 1080° (+10°/–0°).
Type: 10K
ohmic resistance | 10 kΩ | |
Connection | solder lug | |
Version | precision potentiometer | |
Width | 20 mm | |
Rotary range, electrical | 1080 ° | |
Mechanic rotary range | 1080 ° | |
axle diameter | 6.34 mm | |
Length | 22.2 mm | |
Power | 1 W | |
max. number of revolutions | 3 | |
max. operating temperature | 125 °C | |
min. operating temperature | 1 °C | |
Assembly | straight | |
Track Taper | linear |
Country of origin | MX |
Customs tariff number | 85333100 |
MSL | MSL 1 |
Original Packaging | Tray with 10 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available