534-502 5K0 | Vishay
Wire-wound potentiometer, 10 turns, 5 kΩ, 2 W, linear, solder lug, 534-502 5K0
Unit Price (€ / pc.)
17.0051 € *
Available: 183 pcs.
Leadtime: 21 Weeks **
Total Price:
17.01 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0051 €
10 pcs.
14.9583 €
50 pcs.
13.9468 €
150 pcs.
13.3280 €
500 pcs.
12.6616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multi turn wirewound potentiometer, 534-502 5K0, Vishay
This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | solder lug | |
Version | wire-wound potentiometer | |
Width | 19.1 mm | |
Rotary range, electrical | 3600 ° | |
Mechanic rotary range | 3600 ° | |
axle diameter | 6.35 mm | |
Length | 22.2 mm | |
Power | 2 W | |
max. number of revolutions | 10 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | US |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |