440609.47 | Vogt
Uninsulated Wire end ferrule, 4.0 mm², 9 mm long, DIN 46228/1, silver, 440609.47
Order No.: 18H689
EAN: 4099889616491
MPN:
440609.47
Unit Price (€ / pc.)
0.0238 € *
Available: 6,106 pcs.
Next delivery: 10,000 pcs. on 2024-05-02
Leadtime: 2 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0238 €
500 pcs.
0.0202 €
1000 pcs.
0.0178 €
5000 pcs.
0.0143 €
10000 pcs.
0.0119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, copper, tinned, type A.
Compliant with DIN 46228 Part 1
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | electrolytic copper | |
Length | 9 mm | |
Cable cross-section | 4.0 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |