440206.47 | Vogt
Uninsulated Wire end ferrule, 0.75 mm², 6 mm long, DIN 46228/1, silver, 440206.47
Order No.: 18H682
EAN: 4099889616392
MPN:
440206.47
Unit Price (€ / pc.)
0.0226 € *
Available: 2,450 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0226 €
500 pcs.
0.0190 €
1000 pcs.
0.0167 €
5000 pcs.
0.0143 €
10000 pcs.
0.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire end ferrule, copper, tinned, type A.
Compliant with DIN 46228 Part 1
Technical specifications
Colour | silver | |
Isolated | No | |
Contact material | electrolytic copper | |
Length | 6 mm | |
Cable cross-section | 0.75 mm² | |
Standard number | DIN 46228/1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bag with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |