697V | Klauke

Uninsulated Wire end ferrule, 0.25 mm², 7 mm long, DIN 46228/1, silver, 697V

Order No.: 18H6796
EAN: 4012078018715
MPN:
697V
Klauke
default L
Image may differ
Unit Price (€ / pc.)
0.0559 € *
Available: 14,005 pcs.
Next delivery: 19,500 pcs. on 2024-04-29
Leadtime: 5 Weeks **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0559 €
500 pcs.
0.0512 €
1000 pcs.
0.0452 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire end ferrule, 697V, Klauke

Wire end sleeve, uninsulated, material: Cooper (EN 13600), surface: tin-plated, length: 7 mm, cross-section: 0.25 mm².

Technical specifications
Colour silver
Material Insulation polypropylene
Isolated No
Contact material copper
Length 7 mm
Cable cross-section 0.25 mm²
Standard number DIN 46228/1
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Length
Standard number
Contact material
Colour
Isolated
Material Insulation
1 item in 98 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Length
Standard number
Contact material
Colour
Isolated
Material Insulation