99 5109 75 04 | binder

Angle plug, 4 pole, solder cup, screw locking, angled, 99 5109 75 04

Order No.: 66F6106
EAN: 4099889728019
MPN:
99 5109 75 04
Series: 423
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
18.3498 € *
Available: 450 pcs.
Leadtime: 2 Weeks **
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.1483 €
50 pcs.
15.0535 €
150 pcs.
14.3871 €
500 pcs.
13.6493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, type Binder 423../723.

Robust, water-proof, with screwed cable gland. Compatible with other products which have the same contact arrangement; Contacts: female, copper tin. Male contacts: copper zinc. Contact finish: 2- to 8-pole silver-plated, 12- and 24-pole: gold-plated. Cable connection: solder contacts, 2- to 8-pole max. 0.75 mm², 12- and 19-pole max. 0.25 mm², 24-pole max. 0.14 mm². Contact carrier: PBT to UL 94 V-0. Straight cable housing: nickel-plated brass. Angled cable housing: zinc die-cast, nickel-plated. Flanged housing: zinc die-cast, nickel-plated. Cable entry: 4.0 to 6.0 mm (Pg 7), 6.0 to 8.0 mm (Pg 9). Degree of protection in mated state (IEC 60529): IP 67. Test voltage: 2- to 5-pole (without 5-pole stereo) 1750 VAC, 5-pole stereo and 8- to 24-pole 550 VAC, 6- and 7-pole 910 V. Contact resistance: 2- to 8-pole max. 5.0 mohm, 12- and 24-pole max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Insertion cycles: at least 500. Operating temperatures: –30 to +95 °C.

Male angled connectors with cable Pg 7 bushing, type 423.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C)): 99-5109-75-04, 4-pole, 250 V/6.0 A

Technical specifications
Version angle plug
Additional parts equipped
Shell Material brass
Cable diameter 4 to 6 mm
Contact connection solder cup
contact surface silver-plated
Cable cross-section 0.75 mm²
Assembly cable assembly
Orientation angled
Pin number 4 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Shell Material
Cable cross-section
contact surface
Type of locking
Pin number
Contact connection
Additional parts
Version
Cable diameter
Assembly
Orientation
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable cross-section
contact surface
Type of locking
Pin number
Contact connection
Additional parts
Version
Cable diameter
Assembly
Orientation
Angle plug, 5 pole, solder cup, screw locking, angled, 99 5113 75 05
Order No.:
 66F6108
Manufacturer:
 binder
Manufacturer SKU:
 99 5113 75 05
Available: 4 pcs. Leadtime: 2 Weeks **
Total Price: 15.57 € *
1 pcs.
15.5652 €
10 pcs.
13.6850 €
50 pcs.
12.7687 €
150 pcs.
12.1975 €
500 pcs.
11.5906 €
brass
0.75 mm²
silver-plated
screw locking
5 pole
solder cup
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 4 pole, solder cup, screw locking, angled, 99 5109 75 04
Order No.:
 66F6106
Manufacturer:
 binder
Manufacturer SKU:
 99 5109 75 04
Available: 450 pcs. Leadtime: 2 Weeks **
Total Price: 18.35 € *
1 pcs.
18.3498 €
10 pcs.
16.1483 €
50 pcs.
15.0535 €
150 pcs.
14.3871 €
500 pcs.
13.6493 €
brass
0.75 mm²
silver-plated
screw locking
4 pole
solder cup
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 12 pole, solder connection, snap lock, angled, 99 5129 75 12
Order No.:
 66P4443
Manufacturer:
 binder
Manufacturer SKU:
 99 5129 75 12
Available: 60 pcs. Leadtime: 2 Weeks **
Total Price: 20.97 € *
1 pcs.
20.9678 €
10 pcs.
19.7064 €
50 pcs.
18.5283 €
100 pcs.
17.4097 €
brass
0.25 mm²
gold-plated
snap lock
12 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 19 pole, solder cup, screw locking, angled, 99 5461 75 19
Order No.:
 66F6126
Manufacturer:
 binder
Manufacturer SKU:
 99 5461 75 19
Available: 20 pcs. Leadtime: 2 Weeks **
Total Price: 25.10 € *
1 pcs.
25.0971 €
10 pcs.
23.5858 €
25 pcs.
22.1697 €
50 pcs.
20.8369 €
brass
0.25 mm²
gold-plated
screw locking
19 pole
solder cup
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 24 pole, solder connection, screw locking, angled, 99 5495 75 24
Order No.:
 70P0180
Manufacturer:
 binder
Manufacturer SKU:
 99 5495 75 24
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 34.69 € *
1 pcs.
34.6885 €
10 pcs.
32.6060 €
25 pcs.
30.3212 €
50 pcs.
28.2030 €
CuZn
0.14 mm²
gold-plated
screw locking
24 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 5 pole, solder connection, screw locking, angled, 99 5117 75 05
Order No.:
 70P0132
Manufacturer:
 binder
Manufacturer SKU:
 99 5117 75 05
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 18.08 € *
1 pcs.
18.0761 €
10 pcs.
16.9813 €
50 pcs.
15.9698 €
100 pcs.
15.0059 €
CuZn
0.75 mm²
silver-plated
screw locking
5 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 8 pole, solder connection, screw locking, angled, 99 5171 79 08
Order No.:
 70P0159
Manufacturer:
 binder
Manufacturer SKU:
 99 5171 79 08
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 26.95 € *
1 pcs.
26.9535 €
10 pcs.
25.3351 €
25 pcs.
23.8238 €
50 pcs.
22.3958 €
CuZn
0.75 mm²
gold-plated
screw locking
8 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 2 pole, solder connection, screw locking, angled, 99 5101 75 02
Order No.:
 70P0103
Manufacturer:
 binder
Manufacturer SKU:
 99 5101 75 02
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 17.50 € *
1 pcs.
17.5049 €
10 pcs.
16.2792 €
50 pcs.
15.1368 €
100 pcs.
14.0777 €
CuZn
0.75 mm²
silver-plated
screw locking
2 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 6 pole, solder cup, screw locking, angled, 99 5121 75 06
Order No.:
 66F6114
Manufacturer:
 binder
Manufacturer SKU:
 99 5121 75 06
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 16.15 € *
1 pcs.
16.1483 €
10 pcs.
15.0297 €
50 pcs.
13.9825 €
100 pcs.
12.9948 €
brass
0.75 mm²
silver-plated
screw locking
6 pole
solder cup
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 7 pole, solder connection, screw locking, angled, 99 5125 75 07
Order No.:
 70P0148
Manufacturer:
 binder
Manufacturer SKU:
 99 5125 75 07
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 18.37 € *
1 pcs.
18.3736 €
10 pcs.
17.2669 €
50 pcs.
16.2435 €
100 pcs.
15.2677 €
CuZn
0.75 mm²
silver-plated
screw locking
7 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 6 pole, solder connection, screw locking, angled, 99 5121 79 06
Order No.:
 70P0140
Manufacturer:
 binder
Manufacturer SKU:
 99 5121 79 06
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 23.32 € *
1 pcs.
23.3240 €
10 pcs.
21.9317 €
50 pcs.
20.6108 €
100 pcs.
19.3732 €
CuZn
0.75 mm²
gold-plated
screw locking
6 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 8 pole, solder cup, screw locking, angled, 99 5171 75 08
Order No.:
 66F6118
Manufacturer:
 binder
Manufacturer SKU:
 99 5171 75 08
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 17.77 € *
1 pcs.
17.7667 €
10 pcs.
16.5172 €
50 pcs.
15.3629 €
100 pcs.
14.2919 €
brass
0.75 mm²
silver-plated
screw locking
8 pole
solder cup
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 3 pole, solder connection, screw locking, angled, 99 5105 75 03
Order No.:
 67F5635
Manufacturer:
 binder
Manufacturer SKU:
 99 5105 75 03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 15.47 € *
1 pcs.
15.4700 €
10 pcs.
14.3871 €
50 pcs.
13.3756 €
100 pcs.
12.4355 €
copper zinc alloy
0.75 mm²
silver-plated
screw locking
3 pole
solder connection
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 14 pole, solder connection, screw locking, angled, 99 5451 75 14
Order No.:
 70P0169
Manufacturer:
 binder
Manufacturer SKU:
 99 5451 75 14
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 25.85 € *
1 pcs.
25.8468 €
10 pcs.
24.2879 €
25 pcs.
22.8361 €
50 pcs.
21.4676 €
CuZn
0.25 mm²
gold-plated
screw locking
14 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 7 pole, solder connection, screw locking, angled, 99 5125 79 07
Order No.:
 70P0150
Manufacturer:
 binder
Manufacturer SKU:
 99 5125 79 07
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 24.75 € *
1 pcs.
24.7520 €
10 pcs.
23.2526 €
25 pcs.
21.8603 €
50 pcs.
20.5513 €
CuZn
0.75 mm²
gold-plated
screw locking
7 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled
Angle plug, 5 pole, solder connection, screw locking, angled, 99 5113 79 05
Order No.:
 70P0124
Manufacturer:
 binder
Manufacturer SKU:
 99 5113 79 05
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 22.12 € *
1 pcs.
22.1221 €
10 pcs.
20.8012 €
50 pcs.
19.5517 €
100 pcs.
18.3736 €
CuZn
0.75 mm²
gold-plated
screw locking
5 pole
solder connection
equipped
angle plug
4 to 6 mm
cable assembly
angled