PB 600.3 | PB SWISS TOOLS
Angled screwdriver, 5.5 mm, slotted, BL 100 mm, L 100 mm, PB 600.3
Order No.: 06L5102
EAN: 4099891371753
MPN:
PB 600.3
Unit Price (€ / pc.)
16.6362 € *
Available: 3 pcs.
Leadtime: 1 Week **
Elbow screwdrivers, type PB SWISS TOOLS PB 600.
Made of extra chrome vanadium steel, with forged on cutting edges and knurled shaft, completely hardened and chromed.
Technical attributes (type, blade width (BW), blade thickness (BT), length overall (L)): PB 600/5.5, BW 5.5, BT 0.8, L 100 mm
Technical specifications
Version | angled screwdriver | |
ESD protection | No | |
Size | 5.5 mm | |
Blade length | 100 mm | |
Length | 100 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |