106991 | Leister

Speed welding nozzle ø 8.0, profile D, ø 5 mm for Pipe nozzles, 106991

Order No.: 08L1421
EAN: 4099891386801
MPN:
106991
Leister
default L
Image may differ
Unit Price (€ / pc.)
63.07 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.07 €

Accessories for TRIAC AT.

Type: 106.991, rapid welding nozzle, 5.0 mm

Technical specifications
Version speed welding nozzle ø 8.0, profile D, ø 5 mm
Suitable for Pipe nozzles
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Pressure roller, silicone, 80 mm, 106974
Order No.:
 08L1427
Manufacturer:
 Leister
Manufacturer SKU:
 106974
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 98.77 € *
1 pcs.
98.77 €
pressure roller, silicone, 80 mm