107132 | Leister

Wide slot nozzle ø 31.5 mm, 40 x 2 mm, 15° angled for hot-air blowers, 107132

Order No.: 08L1413
EAN: 4099891386764
MPN:
107132
Leister
default L
Image may differ
Unit Price (€ / pc.)
63.07 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
63.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.07 €

Accessories for TRIAC AT.

Type: 107.132, wide slit nozzle, 40 mm

Technical specifications
Version wide slot nozzle ø 31.5 mm, 40 x 2 mm, 15° angled
Suitable for hot-air blowers
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Suitable for
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Pressure roller, silicone, 80 mm, 106974
Order No.:
 08L1427
Manufacturer:
 Leister
Manufacturer SKU:
 106974
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 98.77 € *
1 pcs.
98.77 €
pressure roller, silicone, 80 mm