052460141410 | Eberle
Temperature controller, 230 VAC, -20 to 40 °C, 052460141410
Order No.: 06N8420
EAN: 4017254019500
MPN:
052460141410
AZT-A 524 410
Unit Price (€ / pc.)
109.3253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
109.33 € *
Price list
Quantity
Price per unit*
1 pcs.
109.3253 €
10 pcs.
101.7926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wet room thermostats, type Eberle AZT-.
Operating voltage: 230 VAC/50 Hz. Breaking capacity: 10 (4.0) A. Switching function: 1 CO, electrically isolated. Degree of protection: IP 54. Ambient temperatures: –20 to +40 °C. Dimensions outside/inside setting: 91 x 91 x 53/45.5 mm.
Technical attributes (type, setting, temperature range): 0524 60 141 410, outside scale, –15 to +15 °C
Technical specifications
Version | temperature controller | |
max. operating temperature | 40 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |