872151208100 | Eberle
Temperature controller, 230 VAC, 0 to 40 °C, white, 872151208100
Order No.: 06N841
EAN: 4017254048517
MPN:
872151208100
FTR 1208
Unit Price (€ / pc.)
135.2673 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.27 € *
Price list
Quantity
Price per unit*
1 pcs.
135.2673 €
10 pcs.
129.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wet room thermostats, type Eberle FTR 12.
Operating voltage: 230 VAC. Operating temperatures: 0 to +40 °C. Contact: 1 CO. Switching current: 16 A. Hysteresis: approx. 1.5 K. Cable inlet: 1 x Pg 13. Degree of protection: IP 54. Ambient temperatures: –20 to +50 °C.
Type: FTR 1208, with inside setting
Technical specifications
Version | temperature controller | |
Colour | white | |
max. operating temperature | 40 °C | |
min. operating temperature | 0 °C | |
Assembly | wall mounting | |
Degree of protection (IP) | IP54 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |