P 129 S | Lumberg

Plug, RJ45, 8 pole, 8P8C, Cat 3, IDC connection, cable assembly, P 129 S

Order No.: 73F1434
EAN: 4099889823059
MPN:
P 129 S
Series: P 129
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Next delivery: 90 pcs. on 2024-06-19
Leadtime: 5 Weeks **
Total Price:
0.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7259 €

Western modular connectors, type Lumberg P 129/P 129 S.

8-pole, shielded and non-shielded, for ribbon cable (AWG 26); Contact block material: PC. Contacts: CuSn, gold-plated on nickel substrate. Operating voltage: 250 V. Current rating: max. 2.0 A. Contact resistance: 35 mohm.

Technical attributes (type, version): P 129 S, shielded

Technical specifications
Connection IDC connection
Version plug
Category Cat 3
Assembly cable assembly
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
Category
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Assembly
Connection
Pole image
RJ-Version
Category
Plug, RJ10, 4 pole, 4P4C, P 126
Order No.:
 41P1362
Manufacturer:
 Lumberg
Manufacturer SKU:
 P 126
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.11 € *
10 pcs.
0.1083 €
plug
4 pole
4P4C
RJ10
Plug, RJ12, 6 pole, 6P6C, P 128
Order No.:
 41P1364
Manufacturer:
 Lumberg
Manufacturer SKU:
 P 128
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.16 € *
10 pcs.
0.1559 €
plug
6 pole
6P6C
RJ12
Plug, RJ14, 4 pole, 6P4C, P 127
Order No.:
 41P1363
Manufacturer:
 Lumberg
Manufacturer SKU:
 P 127
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.11 € *
10 pcs.
0.1083 €
plug
4 pole
6P4C
RJ14