MA2724 | C.K Tools
Tool bag, without tools, (L x W x D) 200 x 100 x 90 mm, 118 g, MA2724
Unit Price (€ / pc.)
17.1479 € *
Available: 14 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.15 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1479 €
10 pcs.
15.0892 €
50 pcs.
14.0658 €
150 pcs.
13.4470 €
500 pcs.
12.7568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multipurpose tool bags, type C.K Magma MA2724.
Small bag for emergency tools, metal clip for reinforcement and easy attachment/removal, 4 pockets and holder for tools and equipment; Dimensions: 90 x 100 x 200 mm.
Type: MA2724, tool bag
Technical specifications
Version | tool bag | |
Additional parts | without tools | |
Width | 100 mm | |
ESD protection | No | |
Weight | 118 g | |
Length | 200 mm | |
Material | polyester | |
Depth | 90 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 42021299 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |