00 21 02 EL | Knipex
Tool Bag ''Electric''
Unit Price (€ / pc.)
470.05 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Light design made of hard-wearing, reinforced polyester fabric. Front additionally reinforced with aluminium brackets. Semi-fold-out front with adjustable loops and exterior document compartment. With galvanized steel base tray. With carrying handle and adjustable shoulder strap. Dimensions, interior (W x H x D): 420 x 250 x 160 mm Model: Contains 23 brand name quality tools, partly VDE tested according to DIN EN/IEC 60900.
Technical specifications
ESD protection | No | |
Contents | 23 pieces | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |