COMPACT 47 | Raaco
Tool case, without tools, (W x D) 540 x 296 mm, 4.19 kg, COMPACT 47
Unit Price (€ / pc.)
96.7827 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
96.78 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7827 €
5 pcs.
86.0608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare toolboxes, type Compact 47.
Made of polypropylene (PP), incl. 7 inserts, 2 drawers for small parts. A caster set can be mounted onto the case; Load capacity: 40 kg. Dimensions: W 540, D 296, H 292 mm. Color: Raaco blue. Weight: 4.6 kg.
Type: Compact 47, toolbox, bare
Technical specifications
Version | tool case | |
Additional parts | without tools | |
Width | 540 mm | |
Weight | 4.19 kg | |
Material | polypropylene | |
Depth | 296 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |