00 21 15 LE | Knipex
Tool case, without tools, (W x D) 340 x 275 mm, 530 g, 00 21 15 LE
Unit Price (€ / pc.)
23.7405 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
6 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale
High quality, versatile, shock-resistant plastic case. Foam insert with honeycomb structure for variable equipment. Dimensions, exterior (W x H x D): 327 x 65 x 275 mm Model: Without tools.
Technical specifications
Version | tool case | |
Additional parts | without tools | |
Width | 340 mm | |
Weight | 530 g | |
Material | plastic | |
Depth | 275 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82042000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |