763100 190 | Scissors and Shears

Combi shears 763100 190, straight, 190 mm

Order No.: 05L9650
EAN: 4099891375935
MPN:
763100 190
default L
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
10 pcs.
11.9952 €
50 pcs.
11.4002 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combi shears, type 763100 190

Universal tool for materials such as sheet metal, wire, plastic, leather, cardboard etc. Good cutting properties. With pressure spring, cutting head made of stainless steel and insulated handles.

Type: Combi–Snip, shears, 190 mm length

Technical specifications
Version combination scissors
Weight 118 g
Length 190 mm
Material steel
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Blade length
1000V Insulated
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Blade length
1000V Insulated
Weight
Combi shear 763100 140, straight, 140 mm
Order No.:
 05L9670
Manufacturer SKU:
 763100 140
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 10.35 € *
1 pcs.
10.3530 €
10 pcs.
9.8294 €
50 pcs.
9.3415 €
140 mm
steel
combination scissors
30 mm
No
Combi shears 763100 190, straight, 190 mm
Order No.:
 05L9650
Manufacturer SKU:
 763100 190
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 12.63 € *
1 pcs.
12.6259 €
10 pcs.
11.9952 €
50 pcs.
11.4002 €
190 mm
steel
combination scissors
No
118 g