Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wera Tools Advent Calendar 2018

  • The calorie-free Advent Calendar by Wera
  • Useful combination of screwdriving tools
  • It includes a phosphorescent Kraftform Bottle Opener and a practical folding bag

Order No. 21 L 1552

Manufacturer name

Wera

Manufacturer No.

05135999001

Order information
Contents: 816 R Bits-Holder, 817 VDE Kraftform Holder, Kraftform Kompakt VDE-interchangeable blades: Slot 2,5 x 0,4/3,5 x 0,6/4 x 0,8/5,5 x 1 mm; Phillips PH 1/PH 2; Pozidriv PZ 1/PZ 2, Bits, L=89 mm: Slot 5,5 x 1 mm; Phillips PH 1/PH 2; Pozidriv PZ 1/PZ 2; Torx T 15/T 20/T 25, Allen Key SW 3/4/5/6 mm, Phosphorescent Bottle Opener, Velcro Strips 50 x 120 mm, Folding Bag.

piece
Total

€ 46.41
Delivery:

scale from 1
Price* per piece € 46.41
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wera
Manufacturer number 05135999001
GTIN 4013288193490
Country of origin Czech Republic
Customs tariff number 82054000
The above illustration may deviate

The popular classic among advent calendars raises the heart rates of true workmen and is a wonderful companion in the Advent season. It contains a combination of screwdriving tools that provides fun and great results: A VDE Kraftform handle with eight different insulated blades. A Kraftform handle with ¼’’ Rapidaptor bit holder and eight 89 mm long ¼’’ bits. In addition, four L-key wrenches with Hex-Plus profle, which avoid the rounding of hexagon socket screws. The tool set is stored optimally in the textile folding pouch. With the self-adhesive hook and loop fastener zone, the tool pouch can also be easily attached to

the workshop wall, van side or the workshop trolley. Alternatively, it can be instantly docked with the Wera 2go transport system. Another highlight of this Advent calendar is the special edition Kraftform bottle opener, which can glow in the dark! Suitable for the dark nights of the

winter season. The Wera Advent calendar: The calorie-free alternative for all Christmas and screwdriver fans.

Content:

816 R Bit Holder with Quick-Change Chuck, 1/4 Zoll x 119 mm

Kraftform Kompakt VDE 60 i, 1.0 x 5.5 x 154 mm

851/4 Z Bit, PH 1 x 89 mm

851/4 Z Bit, PH 2 x 89 mm

855/4 Z Bit, PZ 1 x 89 mm

855/4 Z Bit, PZ 2 x 89 mm

800/4 Z Bit, 1.0 x 5.5 x 89 mm

867/4 Z TORX® Bit, TX 15 x 89 mm

867/4 Z TORX® Bit, TX 20 x 89 mm

867/4 Z TORX® Bit, TX 25 x 89 mm

950 Allen Key, metric, chromed, Hex-Plus, 3.0 mm

817 VDE Kraftform Holder, 9 mm x 102 mm

950 Allen Key, metric, chromed, Hex-Plus, 4.0 mm

950 Allen Key, metric, chromed, Hex-Plus, 5.0 mm

950 Allen Key, metric, chromed, Hex-Plus, 6.0 mm

Bottle Opener, 145 mm

Folding Bag Adventskalender 2018

Velcro Strips 120

Kraftform Kompakt VDE 62 i, PH 1 x 154 mm

Kraftform Kompakt VDE 62 i, PH 2 x 154 mm

Kraftform Kompakt VDE 65 i, PZ 1 x 154 mm

Kraftform Kompakt VDE 65 i, PZ 2 x 154 mm

Kraftform Kompakt VDE 60 i, 0.4 x 2.5 x 154 mm

Kraftform Kompakt VDE 60 i, 0.6 x 3.5 x 154 mm

Kraftform Kompakt VDE 60 i, 0.8 x 4.0 x 154 mm

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)