Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wera Werkzeug-Adventskalender 2017

Order No. 21 L 1550

Manufacturer name

Wera

Manufacturer No.

05135998001

piece
Total

€ 46.41
There are 3 piece in stock
Delivery:

scale from 1
Price* per piece € 46.41
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Wera
Manufacturer number 05135998001
GTIN 4013288187864
Country of origin Czech Republic
Customs tariff number 82054000
The above illustration may deviate

 Wera Tool Advent Calendar 2017

 
A forceform Micro bit hand holder with magnetic chuck for 4 mm micro interchangeable blades, 
one force form Bit hand holder with Rapidaptor quick change chuck for standard ¼ "standard bits, one nut adapter and one angle screwdriver (1/4" hex on ¼ " square). 
Includes 8 micro-bits (30 mm long), 12 bits (50 mm long) and 8 nuts (¼ "); 50 mm bits and nuts with "Take it easy" toolfinder with color marking and size stamping 
for easy and fast finding of the required tool. The included angle screwdriver for nuts - thanks to its lever action - allows a very high force transmission. 
Including textile box for the clear sorting of all tools from the Advent calendar. Textile box with non-woven zone for docking the tool set to the Wera 2go system. 
In addition: self-adhesive velcro strips for fixing the textile box to the workshop wall. 
  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (12.01.2017)