1782320000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, dark beige, 1782320000
Unit Price (€ / pc.)
6.9496 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.4498 €
50 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 1782320000, Weidmüller
Double-tier terminal block, spring-cage connection, 2.5 mm², 400 V, 20 A, number of levels: 3, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 6 | |
Version | multi level terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 110.5 mm | |
Length | 69 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |