1345330000 | Weidmüller
Tool case, without tools, (L x W x D) 255 x 465 x 352 mm, 6.721 kg, 1345330000
Order No.: 51P1770
EAN: 4050118149913
MPN:
1345330000
TOP CASE
Unit Price (€ / pc.)
578.3876 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Assortment box, 1345330000, Weidmüller
Assortment box unloaded, Width 465 mm, Height 255 mm, Weight 5.072 g
Technical specifications
Version | tool case | |
Additional parts | without tools | |
Width | 465 mm | |
Weight | 6.721 kg | |
Length | 255 mm | |
Depth | 352 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 42021250 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |