8461490000 | Weidmüller
Frequency signal converter, 8461490000
Unit Price (€ / pc.)
176.4413 € *
Available: 0 pcs.
Available in 8 Days: 50 pcs.
Leadtime: On Request **
Frequency signal converter, 8461490000, Weidmüller
Features
- The smallest analogue signal converter in terminal block format on the market
- Space-saving conversion of analogue signals in the control cabinet thanks to the slim, 6 mm wide module width
- Simple wiring with plug-in cross-connectors
Technical specifications
Version | frequency signal converter | |
Width | 6 mm | |
Weight | 27.5 g | |
Height | 63.2 mm | |
Length | 91 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |