1296000000 | Weidmüller
Weidmueller KABELBINDERZANGE RT-1
Order No.: 51P0636
EAN: 4008190029944
MPN:
1296000000
KABELBINDERZANGE RT-1
Unit Price (€ / pc.)
71.4952 € *
Available: 1 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
71.50 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4952 €
5 pcs.
67.2112 €
15 pcs.
64.6408 €
50 pcs.
61.7729 €
150 pcs.
59.2025 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miscellaneous tool
The cable tie tool is a compact tool with which the cable ties are tightened firmly and the protruding tie end is cut off in one operation.
Technical specifications
Weight | 260 g | |
Handle Material | plastic | |
max. binder width | 4.8 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |