8283810001 | Weidmüller
Frequency signal converter, 8283810001
Unit Price (€ / pc.)
238.2499 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Frequency signal converter, 8283810001, Weidmüller
Features
- The smallest analogue signal converter in terminal block format on the market
- Space-saving conversion of analogue signals in the control cabinet thanks to the slim, 6 mm wide module width
- Simple wiring with plug-in cross-connectors
Technical specifications
Version | frequency signal converter | |
Width | 12 mm | |
Weight | 22.9 g | |
Height | 64 mm | |
Length | 76.8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |