1521850000 | Weidmüller
Through terminal block, push-in connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, dark beige, 1521850000
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
500 pcs.
0.9639 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1521850000, Weidmüller
Feed-through modular terminal block, PUSH IN, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 28 to 12 | |
Rated Voltage | 800 V | |
Rated surge voltage | 8 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 55 mm | |
Length | 36.5 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |