26350100 | WEICON

WEICON 26350100

Order No.: 12L2216
EAN: 4024596076115
MPN:
26350100
WEICON
default L
front L
Image may differ
Unit Price (€ / pc.)
193.6963 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
193.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
193.6963 €
Technical specifications
Usage valves, fittings and seals
Version Silicone grease
Operational temperature -50 °C to 200 °C
Contents 1 kg
Viscosity pasty
Logistics
Country of origin NL
Customs tariff number 34031980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contents
Container
Operational temperature
Version
Viscosity
Usage
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Container
Operational temperature
Version
Viscosity
Usage
WEICON 26350500
Order No.:
 12L2218
Manufacturer:
 WEICON
Manufacturer SKU:
 26350500
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 914.55 € *
1 pcs.
914.5507 €
5 g
-50 °C to 200 °C
Silicone grease
pasty
valves, fittings and seals
WEICON 26350100
Order No.:
 12L2216
Manufacturer:
 WEICON
Manufacturer SKU:
 26350100
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 193.70 € *
6 pcs.
193.6963 €
1 kg
-50 °C to 200 °C
Silicone grease
pasty
valves, fittings and seals
WEICON 26350085
Order No.:
 12L2212
Manufacturer:
 WEICON
Manufacturer SKU:
 26350085
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 25.99 € *
12 pcs.
25.9896 €
85 g
tube
-50 °C to 200 °C
Silicone grease
pasty
valves, fittings and seals
WEICON 26350925
Order No.:
 12L2220
Manufacturer:
 WEICON
Manufacturer SKU:
 26350925
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4,345.95 € *
1 pcs.
4,345.9514 €
25 kg
-50 °C to 200 °C
Silicone grease
pasty
valves, fittings and seals
WEICON 26350045
Order No.:
 12L2214
Manufacturer:
 WEICON
Manufacturer SKU:
 26350045
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 91.33 € *
12 pcs.
91.3325 €
450 g
-50 °C to 200 °C
Silicone grease
pasty
valves, fittings and seals