11654400 | WEICON

WEICON 11654400

Order No.: 12L2208
EAN: 4024596032562
MPN:
11654400
WEICON
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
14.3395 €
Technical specifications
Usage Leak detection
Version leak detection spray
Container spray can
Operational temperature -15 °C to 50 °C
Contents 400 ml
Viscosity liquid
Logistics
Country of origin DE
Customs tariff number 34025010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Variations
Operational temperature
Container
Version
Viscosity
Contents
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Operational temperature
Container
Version
Viscosity
Contents
Usage
WEICON 11654400
Order No.:
 12L2208
Manufacturer:
 WEICON
Manufacturer SKU:
 11654400
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 14.34 € *
12 pcs.
14.3395 €
-15 °C to 50 °C
spray can
leak detection spray
liquid
400 ml
Leak detection
WEICON 11653400
Order No.:
 12L2206
Manufacturer:
 WEICON
Manufacturer SKU:
 11653400
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 13.86 € *
12 pcs.
13.8635 €
0 °C to 50 °C
spray can
leak detection spray
liquid
400 ml
Leak detection