MBS70 | Screwdrivers, Bits and Bitholders

Bit kit, 4 mm, slotted, L 45 mm, MBS70

Order No.: 06L6804
EAN: 4014991125709
MPN:
MBS70
default L
Image may differ
Unit Price (€ / pc.)
9.9841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9841 €

Miniature bit toolkits, type MBS70.

7-piece, for all commonly available 4.0 mm bit receptacles; Bit length: 45 mm. Insert for slotted screws: 1.0/1.5/2.0/2.5/3.5/4.0 mm.

Type: MBS70, bit toolkit for slotted screws

Technical specifications
Version Bit kit
ESD protection No
Size 4 mm
Length 45 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 06L6802

Manufacturer SKU:

 MBS06

 

Available: 5 pcs. Leadtime: On Request **
21.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7294 €
5 pcs.
20.4323 €
15 pcs.
19.6469 €
50 pcs.
18.7782 €
150 pcs.
17.9928 €
Variations
Peak type
Version
Length
Size
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Peak type
Version
Length
Size
1000V Insulated
ESD protection
Bit kit, 4 mm, TORX, L 45 mm, MBS77
Order No.:
 06L6810
Manufacturer SKU:
 MBS77
Available: 0 pcs. Leadtime: On Request **
Total Price: 13.76 € *
1 pcs.
13.7564 €
TORX
Bit kit
45 mm
4 mm
No
No
Bit kit, 4 mm, Phillips, L 45 mm, MBS71
Order No.:
 06L6806
Manufacturer SKU:
 MBS71
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.98 € *
1 pcs.
9.9841 €
Phillips
Bit kit
45 mm
4 mm
No
No
Bit kit, 4 mm, hexagon, L 45 mm, MBS73
Order No.:
 06L6808
Manufacturer SKU:
 MBS73
Available: 0 pcs. Leadtime: On Request **
Total Price: 14.93 € *
1 pcs.
14.9345 €
5 pcs.
13.8635 €
hexagon
Bit kit
45 mm
4 mm
No
No
Bit kit, 4 mm, slotted, L 45 mm, MBS70
Order No.:
 06L6804
Manufacturer SKU:
 MBS70
Available: 0 pcs. Leadtime: On Request **
Total Price: 9.98 € *
1 pcs.
9.9841 €
slotted
Bit kit
45 mm
4 mm
No
No