88 01 180 | Knipex

KNIPEX Alligator® Water Pump Pliers with non-slip plastic coating 180 mm

Order No.: 05L9495
EAN: 4003773035480
MPN:
88 01 180
8801180
Series: ALLIGATOR
Knipex
default L
Image may differ
Unit Price (€ / pc.)
17.731 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
17.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.731 €

Water Pump Plier, 88 01 180, Knipex

Features

  • More output and comfort compared to conventional water pump pliers of the same length: 9-notch adjustment positioning for 30 % more gripping capacity
  • Good access to the workpiece due to slim size of head and joint area
  • Self locking on pipes and nuts: no slipping on the workpiece and low handforce required
  • Chrome vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Version water pump pliers
Jaw opening (mm) 42 mm
Jaw opening (inch) 1.65 inch
Weight 180 g
Length 180 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated