87 01 250 | Knipex
KNIPEX Cobra® Hightech Water Pump Pliers with non-slip plastic coating 250 mm
Unit Price (€ / pc.)
29.5120 € *
Available: 9 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
29.51 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5120 €
6 pcs.
26.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 87 01 250, Knipex
Features
- Push the button for adjustment on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
- Self locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Chrome vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Version | water pump pliers | |
Jaw opening (mm) | 46 mm | |
Jaw opening (inch) | 1.81 inch | |
Weight | 335 g | |
Length | 250 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |