87 21 250 | Knipex

KNIPEX Cobra® QuickSet Hightech Water Pump Pliers 250 mm

Order No.: 05L9452
EAN: 4003773072775
MPN:
87 21 250
8721250
Series: COBRA
Knipex
default L
Image may differ
Unit Price (€ / pc.)
31.7016 € *
Available: 1 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
31.70 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7016 €
6 pcs.
28.5362 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water Pump Plier, 87 21 250, Knipex

Features

  • Push the button for adjustment on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self locking on pipes and nuts: no slipping on the workpiece and low handforce required
  • Chrome vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Version water pump pliers
Jaw opening (mm) 50 mm
Jaw opening (inch) 1.96 inch
Weight 335 g
Length 250 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
KNIPEX Cobra® QuickSet Hightech Water Pump Pliers 250 mm
Order No.:
 05L9452
Manufacturer:
 Knipex
Manufacturer SKU:
 87 21 250
Available: 1 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 31.70 € *
1 pcs.
31.7016 €
6 pcs.
28.5362 €
250 mm
50 mm
1.96 inch
335 g
water pump pliers
No
KNIPEX Cobra® QuickSet Hightech Water Pump Pliers 300 mm
Order No.:
 20L3215
Manufacturer:
 Knipex
Manufacturer SKU:
 87 21 300
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 46.29 € *
1 pcs.
46.2910 €
6 pcs.
41.6619 €
300 mm
70 mm
2.75 inch
530 g
water pump pliers
No
KNIPEX Cobra® QuickSet Hightech Water Pump Pliers 250 mm
Order No.:
 20L3220
Manufacturer:
 Knipex
Manufacturer SKU:
 87 22 250
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 33.92 € *
1 pcs.
33.9150 €
6 pcs.
30.5235 €
250 mm
50 mm
1.96 inch
366 g
water pump pliers
No