669500 | Screwdrivers, Bits and Bitholders
Watchmaker screwdriver, 1.5 mm, 2 mm, 2.5 mm, 3 mm, slotted, L 120 mm, 669500
Order No.: 06L360
EAN: 4099891371036
MPN:
669500
Unit Price (€ / pc.)
8.9607 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
8.5085 €
50 pcs.
8.0801 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watchmaker's screwdrivers, type 66 9500.
Metal version with removable rotary finger cap which encloses the shaft cartridge. With four interchangeable blank blades; Blade width: 1.5/2.0/2.5 and 3.0 mm. Blade length: 120 mm.
Type: 66 9500, watchmaker's screwdriver
Technical specifications
Version | watchmaker screwdriver | |
ESD protection | No | |
Size | 1.5 mm, 2 mm, 2.5 mm, 3 mm | |
Length | 120 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |