426TOR9 | BAHCO

WATER LEVEL 426TOR9

Order No.: 07L2308
EAN: 7314150125319
MPN:
426TOR9
BAHCO
default L
Image may differ
Unit Price (€ / pc.)
31.4874 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.49 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4874 €
5 pcs.
29.9047 €
10 pcs.
28.4172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water level, 426TOR9, Bahco

Features

  • Made of solid aircraft grade aluminium
  • Accurate to 0.5 mm/m
  • 3 Vials, plumb, horizontal and 45°
  • Rare earth magnets on base
  • V-groove base for use on pipes
  • Milled measuring surfaces
Technical specifications
Version spirit level
Weight 210 g
Length 230 mm
Material aluminum
Logistics
Country of origin CH
Customs tariff number 90153090
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes