7-535 | Bernstein
Wasserwaage, 225 mm lang
Order No.: 02L6520
EAN: 4250838509312
MPN:
7-535
Unit Price (€ / pc.)
12.0190 € *
Available: 1 pcs.
Available in 5 Days: 54 pcs.
Leadtime: 1 Week **
Total Price:
12.02 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0190 €
10 pcs.
10.5791 €
50 pcs.
9.8532 €
150 pcs.
9.4248 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spirit level, 7-535, Bernstein
Plastic spirit level with horizontal, vertical and 45° spirit level, length: 200 mm
Technical specifications
Version | spirit level | |
Weight | 58 g | |
Length | 225 mm | |
Material | plastic |
Download
Logistics
Country of origin | AT |
Customs tariff number | 90318020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |