87 05 250 | Knipex

KNIPEX Cobra® Hightech Water Pump Pliers with slim multi-component grips 250 mm

Order No.: 05L9494
EAN: 4003773005681
MPN:
87 05 250
8705250
Series: COBRA
Knipex
default L
Image may differ
Unit Price (€ / pc.)
43.5540 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
43.55 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5540 €
6 pcs.
39.1986 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water Pump Plier, 87 05 250, Knipex

Features

  • Push the button for adjustment on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self locking on pipes and nuts: no slipping on the workpiece and low handforce required
  • Chrome vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Version water pump pliers
Jaw opening (mm) 50 mm
Jaw opening (inch) 1.96 inch
Weight 366 g
Length 250 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated