Features
Version | water pump pliers | |
Jaw opening (mm) | 32 mm | |
Jaw opening (inch) | 1.25 inch | |
Weight | 370 g | |
Length | 250 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available