87 01 125 | Knipex

KNIPEX Cobra® Hightech Water Pump Pliers with non-slip plastic coating 125 mm

Order No.: 05L9468
EAN: 4003773069935
MPN:
87 01 125
8701125
Series: COBRA
Knipex
default L
Image may differ
Unit Price (€ / pc.)
26.0610 € *
Available: 0 pcs.
Next delivery: 6 pcs. on 2024-04-24
Leadtime: 3 Weeks **
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
6 pcs.
23.4549 €
*incl. VAT plus shipping costs
**Subject to prior sale

Water Pump Plier, 87 01 125, Knipex

Features

  • Push the button for adjustment on the workpiece
  • Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width
  • Self locking on pipes and nuts: no slipping on the workpiece and low handforce required
  • Chrome vanadium electric steel, forged, multi stage oil hardened
Technical specifications
Version water pump pliers
Jaw opening (mm) 29 mm
Jaw opening (inch) 1.14 inch
Weight 85 g
Length 125 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Jaw opening (mm)
Jaw opening (inch)
Weight
Version
1000V Insulated