3-575-6 | Bernstein
3-575-6, water pump pliers
Order No.: 05L9450
EAN: 4099891362645
MPN:
3-575-6
Discontinued
Unit Price (€ / pc.)
28.6909 € *
Available: 1 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Total Price:
28.69 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6909 €
5 pcs.
26.9654 €
15 pcs.
25.9420 €
50 pcs.
24.7877 €
150 pcs.
23.7524 €
*incl. VAT plus shipping costs
**Subject to prior sale
Water Pump Plier, 3-575-6, Bernstein
Features
- Surface matt chrome plated
- Handle dipped insulation non slip
- Material tool steel
- Length: 240 mm
Technical specifications
Version | water pump pliers | |
Weight | 380 g | |
Length | 240 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |