GWF-1S, 10M KABEL | Greisinger

WATER PROBE GWF-1S 10m Kabel

Order No.: 22K1468
EAN: 4099891466466
MPN:
GWF-1S, 10M KABEL
601710
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
43.7920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.7920 €

Water sensor, GWF-1S, 10M KABEL, Greisinger

Water sensor without plug, 10 m cable

Technical specifications
Version water probe
Logistics
Country of origin DE
Customs tariff number 90269000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
WATER PROBE GWF-1S 10m Kabel
Order No.:
 22K1468
Manufacturer:
 Greisinger
Manufacturer SKU:
 GWF-1S, 10M KABEL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 43.79 € *
1 pcs.
43.7920 €
water probe
WATER PROBE GWF-1S 5m Kabel
Order No.:
 22K1469
Manufacturer:
 Greisinger
Manufacturer SKU:
 GWF-1S, 5M KABEL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 29.39 € *
1 pcs.
29.393 €
water probe