Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Washer, Galvanized steel, DIN 9021 / ISO 7093, 44 mm

  • Material: Galvanized steel
  • Ordinance / standards: DIN 9021 / ISO 7093
  • Outer Ø: 44 mm

Order No. 16 H 941

piece
Total

€ 4.33
There are 500 piece in stock
Delivery:

scale from 10 from 100 from 1000 from 5000 from 10000
Price* per piece € 0.43316 € 0.37128 € 0.3213 € 0.28441 € 0.23562
product.detail.add.UNDEFINED

Technical features

Galvanized steel
DIN 9021 / ISO 7093
44 mm

Manufacturer information

Country of origin Germany
Customs tariff number 73182200
The above illustration may deviate

Washers, made of 4.8-Zn, DIN 9021/ISO 7093, type BS 5000.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions