Warning signs, self-adhesive, type 029.01-9-W1.
Symbol for: Warning of Laser Beam. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W004, DIN EN 60825-1, ASR A1.3 W004. Material: glossy self-adhesive plastic foil. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Side length 200 mm, type 029.01-9-M.
Type: 029.01-9-M, Warning sign, side length 200 mm
Number of labels | 10 | |
Type of labeling | symbol: laser beam | |
Version | warning sign | |
diameter | 200 mm | |
Operational temperature | -30 °C to 70 °C | |
Colour | yellow/black | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 39199080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available