Warning signs, self-adhesive, type 026.01-9-W1.
Symbol for: General warning sign. Suitable for indoor and outdoor bonding, to DIN EN ISO 7010-W0101, ASR A1.3 W001. Material: glossy self-adhesive plastic foil. Side length: 100 mm. Material thickness: 0.08 to 0.1 mm. Thermal resistance: –30 to +70°C. Bonding temperature: above +8.0 °C.
Type: 026.01-9-W1, Warning sign, side length 100 mm, sheet with 10 items
Number of labels | 10 | |
Type of labeling | text: "!" | |
Version | warning sign | |
diameter | 100 mm | |
Operational temperature | -30 °C to 70 °C | |
Colour | yellow/black | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 39199080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
16L3130
Manufacturer SKU:
026.01-9-100-W1
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available