92800150 | Bopla
Wall bracket
Unit Price (€ / pc.)
22.2173 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.22 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2173 €
5 pcs.
20.0039 €
10 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories, wall-mount brackets, type AT 1800.
For Bopla ALU-TOPLINE ATPH enclosures
Technical attributes (type, dimensions (length L, width W, height H)): AT 1800–0150 WB, wall–mount bracket for L = 150 mm
Technical specifications
Version | wall mounting | |
Design | straight | |
Type of mounting | screw | |
Colour | silver | |
Material | ABS |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |