A9305019 | OKW
Wall suspension elements
Order No.: 30H1706
EAN: 4099889555639
MPN:
A9305019
Unit Price (€ / pc.)
9.6866 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
10 pcs.
9.1154 €
50 pcs.
8.7346 €
100 pcs.
8.3895 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal wall suspension element suitable for small plastic enclosures with a flat base. The adapter (45 x 58 mm) is attached to the enclosure with a double-sided adhesive foil*. This makes it possible to mount the enclosure quickly and easily on the holder, which can be screwed to the wall - attachment with adhesive foils* is optionally also possible here (separate article available as an accessory). Removal protection by means of a locking pin. *Customised foils consisting of double-sided adhesive foil with foam rubber carrier.
Technical specifications
Version | wall holder | |
Colour | black | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |