Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.47 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4664 €
5 pcs.
22.0269 €
10 pcs.
19.8135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wall brackets for ALUSTYLE enclosure.
Technical attributes (type, outer dimensions: L, color (seal and decorative strip)): 94772150, wall bracket, 150 mm
Technical specifications
Version | wall mounting | |
Colour | gray | |
Length | 148.4 mm | |
Material | TPE |
Download
Logistics
Country of origin | HU |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |