CB7838-000 | Raychem
Heatshrink tubing, 2:1, (6.4/3.2 mm), fluoroelastomer, cross-linked, black
Unit Price (€ / mtr.)
49.8372 € *
Available: 0 mtr.
Leadtime: 17 Weeks **
Heat shrink tubing, TAT-125-1/2-0-STK, Raychem
TAT-125-1/2-0-STK is a adhesive-lined, flexible, polyolefin tubing. This product seals and protects simple in-line splices, bimetallic joints, and components from fluids, moisture, and corrosion.
Features
- 2:1 Shrink ratio
- Flexibility of both tubing and adhesive
- Good mechanical strength and cut-through resistance
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 3.2 mm | |
Inner diameter before shrinkage | 6.4 mm | |
contains glue inside | No | |
Material | fluoroelastomer, cross-linked | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 100 °C | |
Wall thickness | 0.89 mm | |
Inch Size | 1/4 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |