V8640/AV | Assmann WSW

Heat conducting foil

Order No.: 61B7146
EAN: 4099879024770
MPN:
V8640/AV
Series: V86
Assmann WSW
default L
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 999 pcs.
Next delivery: 540 pcs. on 2024-07-01
Leadtime: 12 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
2.9869 €
90 pcs.
2.6180 €
180 pcs.
2.5228 €
1035 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ceramic heat conducting foils for semiconductors, type Assmann C20.

For all standard applications; Features: silicon foil with high-grade glass fiber-reinforced ceramic filling, very low thermal transfer resistance, very flexible, non-combustible to UL 94 V-0, application of thermal transfer compound is not necessary. Material thickness: 0.2 mm. Color: dark red. Thermal transfer resistance: 0.30 to 0.35 °C. Tensile strength: 25.9 MPa. Tear resistance: 70 kN/m. Contact resistance: 1.8 x 10^12 ohm x m. Dielectric strength: 2.0 kV. Operating temperatures: –60 to +200 °C.

Self-adhesive, type V86../AV.

Adhesive strength on stainless steel: 200 to 300 g/cm².

Technical attributes (type, for package size, dimensions): V8640/AV, TO 3P/TO 218/TO 247/TO 248, 24 x 21 mm

Technical specifications
Version heat conducting disk
Width 21 mm
Thickness 0.2 mm
Dielectric strength 2000 V/mm
Suitable for TO-247
Length 24 mm
Material silicone
max. operating temperature 200 °C
min. operating temperature -60 °C
Logistics
Country of origin JP
Customs tariff number 85471000
Original Packaging Sheet with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Suitable for
Material
Thickness
Version
min. operating temperature
max. operating temperature
Heat conducting foil
Order No.:
 61B7144
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 V8612/AV
Available: 3,201 pcs. Leadtime: 2 Weeks **
Total Price: 2.27 € *
1 pcs.
2.2729 €
25 pcs.
1.9397 €
100 pcs.
1.7850 €
250 pcs.
1.6898 €
1000 pcs.
1.5470 €
13 mm
18 mm
TO-220
silicone
0.2 mm
heat conducting disk
-60 °C
200 °C
Heat conducting foil
Order No.:
 61B7136
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 V8640
Available: 7 pcs. Leadtime: On Request **
Total Price: 2.15 € *
1 pcs.
2.1539 €
25 pcs.
1.8326 €
100 pcs.
1.6898 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
21 mm
24 mm
TO-247
silicone
0.2 mm
heat conducting disk
-60 °C
200 °C
Heat conducting foil
Order No.:
 61B7132
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 V8632
Available: 240 pcs. Leadtime: 20 Weeks ** Next delivery: 1,000 pcs. on 2024-07-17
Total Price: 1.02 € *
1 pcs.
1.0234 €
10 pcs.
0.9044 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
1000 pcs.
0.7140 €
10 mm
12 mm
SOT-32
silicone
0.2 mm
heat conducting disk
-60 °C
200 °C
Heat conducting foil
Order No.:
 61B7146
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 V8640/AV
Available: 999 pcs. Leadtime: 12 Weeks ** Next delivery: 540 pcs. on 2024-07-01
Total Price: 3.40 € *
1 pcs.
3.4034 €
10 pcs.
2.9869 €
90 pcs.
2.6180 €
180 pcs.
2.5228 €
1035 pcs.
2.2848 €
21 mm
24 mm
TO-247
silicone
0.2 mm
heat conducting disk
-60 °C
200 °C
Heat conducting foil
Order No.:
 61B7134
Manufacturer:
 Assmann WSW
Manufacturer SKU:
 V8612
Available: 1,428 pcs. Leadtime: 5 Weeks **
Total Price: 12.85 € *
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €
13 mm
18 mm
TO-220
silicone
0.2 mm
heat conducting disk
-60 °C
200 °C