Heat transfer foils, adhesive on both sides, type Fischer WLFT 405.
Thermally conductive, electrically non-insulating, double-sided bonding. Full substitute for mechanical joints; Specific thermal resistance: 3.4 °C cm²/W. Thermal conductivity: 0.5 W/mK. Overall thickness: 0.15 (± 0.03) mm. Substrate: aluminum foil, 0.05 mm. Adhesive layer: acrylate (pressure-sensitive) on both sides. Operating temperatures: –40 to +150 °C. Inflammability class: UL 94 V-0.
Type: WLFT 405 P100, 100 x 100 mm section
Thickness | 0.15 mm | |
Material | aluminum | |
max. operating temperature | 125 °C | |
min. operating temperature | -30 °C | |
Thermal conductivity | 0.5 W/mK |
Country of origin | US |
Customs tariff number | 39219090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available