Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Wärmebildmultimeter FLK 279 FC, 1 kV, 50 MΩ (50M), CAT III 300 V, CAT II 600 V

  • max. voltage (DC): 1 kV
  • max. voltage (AC): 1 kV
  • min. AC: 0.1 mV

Order No. 21 K 7709

Manufacturer name

Fluke

Series

Fluke 270

Manufacturer No.

4755570
FLUKE 279 FC

piece
Total

€ 950.81
There are 1 piece in stock
Delivery:

scale from 1
Price* per piece € 950.81
product.detail.add.UNDEFINED

Technical features

1 kV
1 kV
0.1 mV
50 MΩ
216 mm
94 mm
57 mm
800 g

Manufacturer information

Manufacturer name Fluke
Series Fluke 270
Manufacturer number 4755570
FLUKE 279 FC
GTIN 0095969814690
Country of origin USA
The above illustration may deviate

Find. Repair. Validate. Report.

The 279 FC is a full-featured digital multimeter with integrated thermal imaging and is designed to increase your productivity and confidence. The thermal multimeter helps you find, repair, validate, and report many electrical issues quickly so that you are confident problems are solved.

Locate the problem immediately
Thermal imaging multimeters are a first-line troubleshooting tool for electrical equipment that can check hot spots on high-voltage equipment and transformers, detect heating of fuses, wires, insulators, connectors, splices and switches. Scanning with the 279 FC’s thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity.

Expanded functionality
Compatible with iFlex® (a flexible current clamp) to expand your measurement capabilities and get into tight, hard to reach spaces for current measurement (up to 2500 A AC). The large full-color LCD screen makes for easier and clearer viewing of images and readings. The 10 hour+ rechargeable battery keeps you going all day long under normal conditions.

Communicate your results
With built-in Fluke Connect®, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete. Troubleshoot better by instantly trending and monitoring measurements live on your smartphone screen. Create and email reports right from the field.
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions